BOURNS SRP4020FA-4R7M
| Manufacturer | |
| Mfr. Part # | SRP4020FA-4R7M |
| LCSC Part # | C2046726 |
| Package | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 52mΩ SMD,4.1x4.1mm |
| Description | 4.7uH 2.7A SMD,4.1x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,4.1x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8731 | $ 1.87 |
10+ | $ 1.5922 | $ 15.92 |
30+ | $ 1.4169 | $ 42.51 |
100+ | $ 1.2368 | $ 123.68 |
500+ | $ 1.1561 | $ 578.05 |
1,000+ | $ 1.1205 | $ 1120.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$