Nexperia PESD30VF1BLS-QYL
| Manufacturer | |
| MPN | PESD30VF1BLS-QYL |
| LCSC Part # | C20466856 |
| Packaging | DFN1006-2(SOD-882) |
| Customer # | |
| Key Attributes | ESD DIODE 30VWM 21VC DFN1006-2(SOD-882) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2(SOD-882) | |
| Clamping Voltage | 21V | |
| Voltage - Breakdown | 35V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 30nA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ultra-low capacitance bidirectional ESD protection diode in a DFN1006BD-2 (SOD882BD) leadless ultra-small SMD plastic package, designed to protect a single signal line against damage from ESD and other transient phenomena.
Features
AI Translation
- Ultra-low diode capacitance Cd = 0.28 pF, high reverse working voltage VRWM = 30 V
- Very low voltage dependence of capacitance, ESD protection up to ±10 kV per IEC 61000-4-2 Level 4
- AEC-Q101 qualified, recommended for automotive applications
Applications
AI Translation
- NFC antenna protection
- High-speed data line protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.175 | $ 0.88 |
| 50+ | $ 0.1721 | $ 8.61 |
| 150+ | $ 0.1702 | $ 25.53 |
| 500+ | $ 0.1683 | $ 84.15 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2(SOD-882) | |
| Clamping Voltage | 21V | |
| Voltage - Breakdown | 35V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 30nA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ultra-low capacitance bidirectional ESD protection diode in a DFN1006BD-2 (SOD882BD) leadless ultra-small SMD plastic package, designed to protect a single signal line against damage from ESD and other transient phenomena.
Features
AI Translation
- Ultra-low diode capacitance Cd = 0.28 pF, high reverse working voltage VRWM = 30 V
- Very low voltage dependence of capacitance, ESD protection up to ±10 kV per IEC 61000-4-2 Level 4
- AEC-Q101 qualified, recommended for automotive applications
Applications
AI Translation
- NFC antenna protection
- High-speed data line protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

