LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RC1/2223JB product image
Images for reference only

KAMAYA RC1/2223JBRoHS

Manufacturer
MPN
RC1/2223JB
LCSC Part #
C20463610
Packaging
Through Hole,D3.6xL9.5mm
Customer #
Key Attributes
RES 22kΩ ±5% 0.5W Through Hole,D3.6xL9.5mm
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3461$ 0.35
200+$ 0.1381$ 27.62
500+$ 0.1335$ 66.75
1,000+$ 0.1312$ 131.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerKAMAYA
PackagingThrough Hole,D3.6xL9.5mm
Resistance22kΩ
Power(Watts)500mW
TypeCarbon Composition Resistor
Tolerance±5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece