micron MT41J256M16HA-107:E TR
| Manufacturer | |
| Mfr. Part # | MT41J256M16HA-107:E TR |
| LCSC Part # | C20463264 |
| Package | 96-FBGA (9x14) |
| Customer # | |
| Description | 4Gbit 1.425V~1.575V 933MHz DDR3 SDRAM 96-FBGA (9x14) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | 96-FBGA (9x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.5836 | $ 12.58 |
200+ | $ 5.0213 | $ 1004.26 |
500+ | $ 4.8527 | $ 2426.35 |
1,000+ | $ 4.7707 | $ 4770.70 |
Standard Packaging 2000/Full
Bag | ||