LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RC1/4100JB product image
Images for reference only

KAMAYA RC1/4100JBRoHS

Manufacturer
MPN
RC1/4100JB
LCSC Part #
C20462216
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 10Ω ±5% 0.25W Through Hole,D2.4xL6.3mm
Datasheetpdf iconKAMAYA RC1/4100JB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2746$ 0.27
200+$ 0.1096$ 21.92
500+$ 0.1059$ 52.95
1,000+$ 0.1041$ 104.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerKAMAYA
PackagingThrough Hole,D2.4xL6.3mm
Resistance10Ω
Power(Watts)250mW
TypeCarbon Composition Resistor
Tolerance±5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece