LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata LQP03TN10NHZ2D product image
  • LQP03TN10NHZ2D thumbnail 1
  • LQP03TN10NHZ2D thumbnail 2
  • LQP03TN10NHZ2D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata LQP03TN10NHZ2DRoHS

Manufacturer
MPN
LQP03TN10NHZ2D
LCSC Part #
C2046197
Packaging
0201
Customer #
Key Attributes
FIXED IND 10nH 250mA 700mΩ 0201
Datasheetpdf iconmuRata LQP03TN10NHZ2D
In-Stock: 14,000
14,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0211$ 0.42
200+$ 0.0167$ 3.34
600+$ 0.0142$ 8.52
2,000+$ 0.0127$ 25.40
15,000+$ 0.0114$ 171.00
30,000+$ 0.0107$ 321.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturermuRata
Packaging0201
Current Rating250mA
Inductance10nH
Tolerance±3%
Frequency - Self Resonant3.2GHz
DC Resistance(DCR)700mΩ
Current - Saturation(Isat)-
RatingsAEC-Q200
Q @ Frequency14@500MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging15000
Sales UnitPiece