LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK MLG1005SR39JTD25 product image
Images for reference only

TDK MLG1005SR39JTD25RoHS

Manufacturer
MPN
MLG1005SR39JTD25
LCSC Part #
C2046121
Packaging
0402
Customer #
Key Attributes
FIXED IND 390nH 50mA 5.97Ω 0402
Datasheetpdf iconTDK MLG1005SR39JTD25
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0347$ 0.03
200+$ 0.0135$ 2.70
500+$ 0.013$ 6.50
1,000+$ 0.0128$ 12.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging0402
Current Rating50mA
Inductance390nH
Tolerance±5%
Frequency - Self Resonant300MHz
Current - Saturation(Isat)-
DC Resistance(DCR)5.97Ω
RatingsAEC-Q200
Q @ Frequency6@50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
  • Operating temperature range: -55°C to +125°C

Applications

AI Translation
  • High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
  • Application Guide: Automotive Infotainment Systems