Bel Fuse 0ZCB0150FF2E
| Manufacturer | |
| MPN | 0ZCB0150FF2E |
| LCSC Part # | C20459166 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1.5A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Trip Current | 3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HF 0ZCB series fuses, maximum voltage 6–60V, temperature range -40℃ to 85℃, TUV and UL certified. The basic operating principle: when current is below the hold current rating and temperature is below 100℃, the PTC maintains low resistance; as temperature approaches 130℃, resistance increases sharply, entering a "tripped" state, with sufficient leakage current to sustain the tripped state; resistance returns to low after power is removed. Tripped resistance is influenced by voltage and ambient conditions and does not have a constant value.
Features
- Maximum voltage 6 - 60V
- Temperature range 40℃ to 85℃
- Trip current: minimum current required to trip the device in still air at 23℃
- Hold current: maximum current at which the device will not trip in still air at 23℃
- Maximum fault current: maximum fault current the device can withstand without damage at rated voltage
- Maximum voltage: maximum voltage the device can withstand without damage at rated current
- Power dissipation in tripped state: typical power dissipation when the device is tripped in still air at 23℃
- Minimum resistance: minimum resistance of the device at 23℃
- Maximum resistance: maximum resistance of the device at 23℃ after initial trip for 1 hour or after soldering to PCB
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7185 | $ 0.72 |
| 200+ | $ 0.2871 | $ 57.42 |
| 500+ | $ 0.278 | $ 139.00 |
| 1,000+ | $ 0.2734 | $ 273.40 |
Standard Packaging3000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Trip Current | 3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HF 0ZCB series fuses, maximum voltage 6–60V, temperature range -40℃ to 85℃, TUV and UL certified. The basic operating principle: when current is below the hold current rating and temperature is below 100℃, the PTC maintains low resistance; as temperature approaches 130℃, resistance increases sharply, entering a "tripped" state, with sufficient leakage current to sustain the tripped state; resistance returns to low after power is removed. Tripped resistance is influenced by voltage and ambient conditions and does not have a constant value.
Features
- Maximum voltage 6 - 60V
- Temperature range 40℃ to 85℃
- Trip current: minimum current required to trip the device in still air at 23℃
- Hold current: maximum current at which the device will not trip in still air at 23℃
- Maximum fault current: maximum fault current the device can withstand without damage at rated voltage
- Maximum voltage: maximum voltage the device can withstand without damage at rated current
- Power dissipation in tripped state: typical power dissipation when the device is tripped in still air at 23℃
- Minimum resistance: minimum resistance of the device at 23℃
- Maximum resistance: maximum resistance of the device at 23℃ after initial trip for 1 hour or after soldering to PCB
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

