BOURNS SRR6603-681ML
| Manufacturer | |
| Mfr. Part # | SRR6603-681ML |
| LCSC Part # | C2045815 |
| Package | SMD,6.6x4.4mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 180mA 2.2Ω SMD,4.4x6.6mm |
| Description | 680uH 55mA SMD,6.6x4.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,6.6x4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8555 | $ 0.86 |
10+ | $ 0.8374 | $ 8.37 |
30+ | $ 0.8238 | $ 24.71 |
100+ | $ 0.8102 | $ 81.02 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$