TDK CLF10060NIT-150M-D
| Manufacturer | |
| Mfr. Part # | CLF10060NIT-150M-D |
| LCSC Part # | C2045686 |
| Package | SMD,10.1x10mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 3.3A 30mΩ SMD,10x10.1mm |
| Description | 15uH 4.4A SMD,10.1x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,10.1x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4876 $ 1.4430 | $ 1.44 |
100+ | $ 1.4861 $ 1.4416 | $ 144.16 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$