Wolfspeed C3M0045065J1-TR
| Manufacturer | |
| Mfr. Part # | C3M0045065J1-TR |
| LCSC Part # | C20453750 |
| Package | TO-263-7 |
| Customer # | |
| Description | 650V 47A 3.6V@4.84mA 60mΩ@15V 147W TO-263-7 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Package | TO-263-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.101 | $ 13.10 |
200+ | $ 5.2275 | $ 1045.50 |
500+ | $ 5.0527 | $ 2526.35 |
800+ | $ 4.9676 | $ 3974.08 |
Standard Packaging 800/Full
Reel | ||