UNI-ROYAL 2010W2J062JT4S
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 2010W2J062JT4S |
| LCSC Part # | C20453 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 6.2Ω ±5% 500mW 2010 |
| Description | 6.2Ω ±5% 500mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
34
34
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0128 | $ 0.01 |
10+ | $ 0.0099 | $ 0.10 |
30+ | $ 0.0083 | $ 0.25 |
80+ | $ 0.0073 | $ 0.58 |
480+ | $ 0.0064 | $ 3.07 |
960+ | $ 0.006 | $ 5.76 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$