muRata TZY2K450AC01R00
| Manufacturer | |
| MPN | TZY2K450AC01R00 |
| LCSC Part # | C20450613 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300@1MHz 8pF~45pF 25V Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Q @ Frequency | 300@1MHz | |
| Capacitance | 8pF~45pF | |
| Height - Seated(Max) | 1.25mm | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5547 | $ 2.55 |
| 200+ | $ 1.0192 | $ 203.84 |
| 500+ | $ 0.9858 | $ 492.90 |
| 1,000+ | $ 0.9691 | $ 969.10 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Q @ Frequency | 300@1MHz | |
| Capacitance | 8pF~45pF | |
| Height - Seated(Max) | 1.25mm | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |

