muRata FDSD0512-H-K2R2M=P3
| Manufacturer | |
| Mfr. Part # | FDSD0512-H-K2R2M=P3 |
| LCSC Part # | C2045022 |
| Package | SMD,5.2x4.9mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3.2A 68mΩ SMD,4.9x5.2mm |
| Description | 3.2A 2.2uH 68mΩ 4.2A ±20% SMD,5.2x4.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | SMD,5.2x4.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4735 $ 0.0474 | $ 0.05 |
10+ | $ 0.3766 $ 0.0377 | $ 0.38 |
30+ | $ 0.3367 $ 0.0337 | $ 1.01 |
100+ | $ 0.2844 $ 0.0285 | $ 2.85 |
500+ | $ 0.2614 $ 0.0262 | $ 13.10 |
1,000+ | $ 0.2475 $ 0.0248 | $ 24.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$