LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FRM-25JR-52-100R product image
Images for reference only

YAGEO FRM-25JR-52-100RRoHS

Manufacturer
YAGEOAsian Brands
MPN
FRM-25JR-52-100R
LCSC Part #
C20448774
Packaging
Axial
Customer #
Key Attributes
RES 100Ω ±5% 0.25W Axial
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2927$ 0.29
200+$ 0.1168$ 23.36
500+$ 0.1129$ 56.45
1,000+$ 0.111$ 111.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingAxial
Resistance100Ω
Power(Watts)250mW
TypeMetal Film Resistor
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece