LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CFN-25JT-52-100R product image
Images for reference only

YAGEO CFN-25JT-52-100RRoHS

Manufacturer
YAGEOAsian Brands
MPN
CFN-25JT-52-100R
LCSC Part #
C20446670
Packaging
Axial
Customer #
Key Attributes
RES 100Ω ±5% 0.25W Axial
Datasheetpdf iconYAGEO CFN-25JT-52-100R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2661$ 0.27
200+$ 0.1062$ 21.24
500+$ 0.1026$ 51.30
1,000+$ 0.1009$ 100.90
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingAxial
Resistance100Ω
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient-500ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece