WIMA MKP1O132706D00JH00
| Manufacturer | |
| Mfr. Part # | MKP1O132706D00JH00 |
| LCSC Part # | C20445538 |
| Package | - |
| Customer # | |
| Description | 270nF 1kV -55℃~+105℃ ±5% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0145 | $ 3.01 |
300+ | $ 1.2033 | $ 360.99 |
600+ | $ 1.1632 | $ 697.92 |
900+ | $ 1.1432 | $ 1028.88 |
Standard Packaging 300/Full
Reel | ||