LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International PPL11500HA2C8CKB product image
Images for reference only

Allied Components International PPL11500HA2C8CKBRoHS

Manufacturer
MPN
PPL11500HA2C8CKB
LCSC Part #
C20444912
Packaging
-
Customer #
Key Attributes
PTC Thermistors RoHS
Datasheetpdf iconAllied Components International PPL11500HA2C8CKB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6079$ 2.61
200+$ 1.0405$ 208.10
500+$ 1.0055$ 502.75
1,000+$ 0.9888$ 988.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • RoHS compliant
  • Radial lead device
  • Wide resistance range for telecom applications, 7 to 50Ω
  • ITU-T compliant
  • Operating temperature range: 0 ~ +60°C (V = Vmax); -25 ~ +125°C (V = 0)
  • Agency approvals: UL/cUL File No.: E138827; TUV File No.: R 50171789

Applications

AI Translation
  • Cable modems, ADSL modems with VoIP
  • Customer Premises Equipment (CPE)
  • Central Office (CO)
  • Access Equipment (AE)
  • Main Distribution Frame (MDF)