TE Connectivity SMA-A0207FTDT2K2
| Manufacturer | |
| Mfr. Part # | SMA-A0207FTDT2K2 |
| LCSC Part # | C20443277 |
| Package | - |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±1% 1W |
| Description | 1W 2.2kΩ ±50ppm/℃ Thin Film Resistor ±1% Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1586 | $ 0.79 |
50+ | $ 0.1554 | $ 7.77 |
150+ | $ 0.1532 | $ 22.98 |
500+ | $ 0.1511 | $ 75.55 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$