Samsung Electro-Mechanics CL31B104KACNBNC
| Manufacturer | |
| Mfr. Part # | CL31B104KACNBNC |
| LCSC Part # | C20439966 |
| Package | 1206 |
| Customer # | |
| Description | 100nF Independent X7R 25V ±10% 1206 Capacitor Networks, Arrays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6926 | $ 0.69 |
200+ | $ 0.2765 | $ 55.30 |
500+ | $ 0.2674 | $ 133.70 |
1,000+ | $ 0.2628 | $ 262.80 |
Standard Packaging 4000/Full
Bag | ||