LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK MLG0603P33NJTD25 product image
Images for reference only

TDK MLG0603P33NJTD25RoHS

Manufacturer
MPN
MLG0603P33NJTD25
LCSC Part #
C2043923
Packaging
0201
Customer #
Key Attributes
FIXED IND 33nH 130mA 1.55Ω 0201
Datasheetpdf iconTDK MLG0603P33NJTD25
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.017$ 0.02
200+$ 0.0066$ 1.32
500+$ 0.0064$ 3.20
1,000+$ 0.0063$ 6.30
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging0201
Current Rating130mA
Inductance33nH
Tolerance±5%
Frequency - Self Resonant1.8GHz
Current - Saturation(Isat)-
DC Resistance(DCR)1.55Ω
RatingsAEC-Q200
Q @ Frequency10@300MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece