LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FMF06FTFR010-LH product image
Images for reference only

PSA FMF06FTFR010-LHRoHS

Manufacturer
PSAAsian Brands
MPN
FMF06FTFR010-LH
LCSC Part #
C20437961
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±1% 500mW 1206
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2904$ 0.29
250+$ 0.1159$ 28.98
500+$ 0.112$ 56.00
1,000+$ 0.1101$ 110.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging1206
Resistance10mΩ
Power(Watts)500mW
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece