TE Connectivity 4000-01A19K999
| Manufacturer | |
| Mfr. Part # | 4000-01A19K999 |
| LCSC Part # | C20436700 |
| Package | Screw Terminals |
| Customer # | |
| Description | 24V 120V Screw Terminals Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | TE Connectivity | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 31.4596 | $ 31.46 |
200+ | $ 12.5532 | $ 2510.64 |
500+ | $ 12.134 | $ 6067.00 |
1,000+ | $ 11.9259 | $ 11925.90 |
Standard Packaging 1/Full
Bag | ||