Taiyo Yuden NRS6045T6R3MMGKV
| Manufacturer | |
| Mfr. Part # | NRS6045T6R3MMGKV |
| LCSC Part # | C2043149 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 6.3uH 3A 46.8mΩ SMD,6x6mm |
| Description | 3A 6.3uH ±20% 46.8mΩ 3.6A SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
63 
63
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3062 | $ 0.31 |
10+ | $ 0.2465 | $ 2.47 |
30+ | $ 0.2209 | $ 6.63 |
100+ | $ 0.189 | $ 18.90 |
500+ | $ 0.1748 | $ 87.40 |
1,500+ | $ 0.1497 | $ 224.55 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$