MAX MX15EDGKAM-3.81-05P-GN01-Cu-Y-A
| Manufacturer | MAXAsian Brands |
| MPN | MX15EDGKAM-3.81-05P-GN01-Cu-Y-A |
| LCSC Part # | C20423382 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 5POS 3.81mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MAX | |
| Packaging | P=3.81mm | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Connection Type | Screw Connection (M2) | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wire gauge range: 0.2 ~ 1.5 mm²
- Housing: PA66 (UL94V-0)
- Cover: PA66 (UL94V-0)
- Clamp: Copper alloy (nickel-plated)
- Frame: Brass (nickel-plated)
- Screw 1: Steel (M2, zinc-plated)
- Screw 2: Steel (M2.5, zinc-plated)
- Pitch: 3.81mm, Poles: 02 - 24P
- Strip length: 6 - 7mm
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.602$ 0.5719 | $ 0.57 |
| 10+ | $ 0.4858$ 0.4616 | $ 4.62 |
| 30+ | $ 0.427$ 0.4057 | $ 12.17 |
| 200+ | $ 0.3682$ 0.3498 | $ 69.96 |
| 400+ | $ 0.3335$ 0.3169 | $ 126.76 |
| 1,200+ | $ 0.3154$ 0.2997 | $ 359.64 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MAX | |
| Packaging | P=3.81mm | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Connection Type | Screw Connection (M2) | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wire gauge range: 0.2 ~ 1.5 mm²
- Housing: PA66 (UL94V-0)
- Cover: PA66 (UL94V-0)
- Clamp: Copper alloy (nickel-plated)
- Frame: Brass (nickel-plated)
- Screw 1: Steel (M2, zinc-plated)
- Screw 2: Steel (M2.5, zinc-plated)
- Pitch: 3.81mm, Poles: 02 - 24P
- Strip length: 6 - 7mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



