LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUXINSEMI BTB12Q-800CW product image
  • BTB12Q-800CW thumbnail 1
  • BTB12Q-800CW thumbnail 2
  • BTB12Q-800CW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI BTB12Q-800CWRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
BTB12Q-800CW
LCSC Part #
C20421850
Packaging
TO-263
Customer #
Key Attributes
25mA 25mA 800V TO-263 TRIACs RoHS
Datasheetpdf iconFUXINSEMI BTB12Q-800CW
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2658$ 1.33
50+$ 0.2084$ 10.42
150+$ 0.1838$ 27.57
450+$ 0.1531$ 68.90
2,550+$ 0.1394$ 355.47
4,950+$ 0.1312$ 649.44
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerFUXINSEMI
PackagingTO-263
Holding Current (Ih)25mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging150
Sales UnitPiece

Features

AI Translation
  • High capability to withstand large current surge loads.
  • High commutation performance; three-quadrant products are especially recommended for inductive loads.

Applications

AI Translation
  • Washing machines
  • Vacuum cleaners
  • Massagers
  • Solid state relays
  • AC motor speed control