FUXINSEMI PTVS10VS1UR-FS
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | PTVS10VS1UR-FS |
| LCSC Part # | C20421271 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 17V 23.52A 400W@10/1000us 12.3V Unidirectional 10V SOD-123 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23.52A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.3V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space.
- Low-profile package.
- Excellent clamping capability.
- Compliant with IEC61000-4-2 ESD standard, air discharge 30kV, contact discharge 30kV.
- Protects one I/O line.
- Lead-free, RoHS compliant.
- Halogen-free compliant.
Applications
AI Translation
- Personal Digital Assistants (PDA)
- Mobile phones and accessories
- Portable devices
- Portable instruments
- Handheld devices and laptops
- Digital cameras
In-Stock: 4,830
4,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0737 | $ 0.74 |
| 100+ | $ 0.0587 | $ 5.87 |
| 300+ | $ 0.0512 | $ 15.36 |
| 3,000+ | $ 0.0456 | $ 136.80 |
| 6,000+ | $ 0.0411 | $ 246.60 |
| 9,000+ | $ 0.0389 | $ 350.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-123 | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23.52A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.3V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space.
- Low-profile package.
- Excellent clamping capability.
- Compliant with IEC61000-4-2 ESD standard, air discharge 30kV, contact discharge 30kV.
- Protects one I/O line.
- Lead-free, RoHS compliant.
- Halogen-free compliant.
Applications
AI Translation
- Personal Digital Assistants (PDA)
- Mobile phones and accessories
- Portable devices
- Portable instruments
- Handheld devices and laptops
- Digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



