LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS SRU5028-4R7Y product image
  • SRU5028-4R7Y thumbnail 1
  • SRU5028-4R7Y thumbnail 2
  • SRU5028-4R7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS SRU5028-4R7YRoHS

Manufacturer
MPN
SRU5028-4R7Y
LCSC Part #
C2042087
Packaging
SMD-4P,5.2x5.2mm
Customer #
Key Attributes
FIXED IND 4.7uH 32mΩ SMD-4P,5.2x5.2mm
Datasheetpdf iconBOURNS SRU5028-4R7Y
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8624$ 0.86
10+$ 0.687$ 6.87
30+$ 0.601$ 18.03
100+$ 0.5133$ 51.33
600+$ 0.4623$ 277.38
1,200+$ 0.4352$ 522.24
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBOURNS
PackagingSMD-4P,5.2x5.2mm
Current Rating2.2A
Inductance4.7uH
Tolerance±30%
Current - Saturation(Isat)1.85A
DC Resistance(DCR)32mΩ
TypeMagnetic Shielded Inductor
Ratings-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece