LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-XHB-4EY-05 product image
  • HC-XHB-4EY-05 thumbnail 1
  • HC-XHB-4EY-05 thumbnail 2
  • HC-XHB-4EY-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XHB-4EY-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XHB-4EY-05
LCSC Part #
C20417840
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XHB
Datasheetpdf iconHCTL HC-XHB-4EY-05
Custom CablesMOQ 1pc
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0454$ 0.45
100+$ 0.0362$ 3.62
300+$ 0.0316$ 9.48
1,000+$ 0.0267$ 26.70
5,000+$ 0.0239$ 119.50
10,000+$ 0.0225$ 225.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant Rating-
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXHB
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 3A AC/DC
  • Rated Voltage: 250V AC/DC
  • Temperature Range: -40°C ~ +105°C or -25°C ~ +85°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstanding Voltage: 1000V AC/min
  • Material: Phosphor bronze tin-plated, housing Nylon 66 UL94-V0(2), wafer Nylon 66 UL94-V0(2), pins tin-plated brass
  • Wire Range: AWG#22 ~ 28#
  • Pin Count: 6 ~ 20 pins, 2 pins, 3 ~ 5 pins

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.