LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-XH-4Y-05 product image
  • HC-XH-4Y-05 thumbnail 1
  • HC-XH-4Y-05 thumbnail 2
  • HC-XH-4Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XH-4Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XH-4Y-05
LCSC Part #
C20417817
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XH
Datasheetpdf iconHCTL HC-XH-4Y-05
Custom CablesMOQ 1pc
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0321$ 0.64
200+$ 0.0252$ 5.04
1,000+$ 0.0204$ 20.40
2,000+$ 0.0181$ 36.20
10,000+$ 0.0161$ 161.00
20,000+$ 0.0151$ 302.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant Rating-
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated current: AC/DC 3A
  • Rated voltage: AC/DC 250V
  • Temperature range: -25°C ~ +85°C
  • Contact resistance: 20mΩ max
  • Insulation resistance: 1000mΩ min
  • Withstanding voltage: AC 1000V/min
  • Material: Nylon 66 housing, UL94-V0(2)
  • Applicable wire gauge: AWG#22~28#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.