LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-HY-9EY-05 product image
  • HC-HY-9EY-05 thumbnail 1
  • HC-HY-9EY-05 thumbnail 2
  • HC-HY-9EY-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-HY-9EY-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-HY-9EY-05
LCSC Part #
C20417811
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 9POS 2mm SINGLE ROW HY
Datasheetpdf iconHCTL HC-HY-9EY-05
Custom CablesMOQ 1pc
In-Stock: 990
990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0773$ 0.0619$ 0.31
50+$ 0.0617$ 0.0494$ 2.47
150+$ 0.0539$ 0.0432$ 6.48
1,000+$ 0.0454$ 0.0364$ 36.40
2,000+$ 0.0407$ 0.0326$ 65.20
5,000+$ 0.0383$ 0.0307$ 153.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Reference SeriesHY
Pins Structure1x9P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: AC/DC 3A
  • Rated Voltage: AC/DC 250V
  • Temperature Range: -25°C ~ +85°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstand Voltage: AC 1000V/min
  • Material: Housing — Nylon 66 UL94-V0(2); Contacts — Phosphor Bronze, Tin-plated
  • Wire Range: AWG#22~28#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.