LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-HY-2EY-05 product image
  • HC-HY-2EY-05 thumbnail 1
  • HC-HY-2EY-05 thumbnail 2
  • HC-HY-2EY-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-HY-2EY-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-HY-2EY-05
LCSC Part #
C20417804
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW HY
Datasheetpdf iconHCTL HC-HY-2EY-05
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0242$ 0.48
200+$ 0.0191$ 3.82
1,000+$ 0.0154$ 15.40
2,000+$ 0.0137$ 27.40
10,000+$ 0.0122$ 122.00
20,000+$ 0.0114$ 228.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Reference SeriesHY
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: AC/DC 3A
  • Rated Voltage: AC/DC 250V
  • Temperature Range: -25°C ~ +85°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstand Voltage: AC 1000V/min
  • Material: Housing — Nylon 66 UL94-V0(2); Contacts — Phosphor Bronze, Tin-plated
  • Wire Range: AWG#22~28#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.