HCTL HC-ZH-7Y-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-ZH-7Y-05 |
| LCSC Part # | C20417784 |
| Packaging | P=1.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 7POS 1.5mm SINGLE ROW ZH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=1.5mm | |
| Flame Retardant Rating | - | |
| Pitch | 1.5mm | |
| With Wings | Without Fins | |
| Reference Series | ZH | |
| Pins Structure | 1x7P | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 1A AC/DC
- Rated Voltage: 50V AC/DC
- Temperature Range: -25°C ~ +85°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 500MΩ min
- Withstanding Voltage: 500V AC/min
- Materials: Phosphor bronze tin-plated contacts, Nylon 66 UL94-V0(2) housing, Nylon 66 UL94-V0(2) wafer, Brass tin-plated pins
- Applicable Wire Gauge: AWG#26 - 32#
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0214$ 0.0172 | $ 0.34 |
| 200+ | $ 0.0168$ 0.0135 | $ 2.70 |
| 1,000+ | $ 0.0136$ 0.0109 | $ 10.90 |
| 2,000+ | $ 0.0121$ 0.0097 | $ 19.40 |
| 10,000+ | $ 0.0108$ 0.0087 | $ 87.00 |
| 20,000+ | $ 0.0101$ 0.0081 | $ 162.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=1.5mm | |
| Flame Retardant Rating | - | |
| Pitch | 1.5mm | |
| With Wings | Without Fins | |
| Reference Series | ZH | |
| Pins Structure | 1x7P | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 1A AC/DC
- Rated Voltage: 50V AC/DC
- Temperature Range: -25°C ~ +85°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 500MΩ min
- Withstanding Voltage: 500V AC/min
- Materials: Phosphor bronze tin-plated contacts, Nylon 66 UL94-V0(2) housing, Nylon 66 UL94-V0(2) wafer, Brass tin-plated pins
- Applicable Wire Gauge: AWG#26 - 32#
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



