LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-ZH-3Y-05 product image
  • HC-ZH-3Y-05 thumbnail 1
  • HC-ZH-3Y-05 thumbnail 2
  • HC-ZH-3Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-ZH-3Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-ZH-3Y-05
LCSC Part #
C20417780
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconHCTL HC-ZH-3Y-05
Custom CablesMOQ 1pc
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.62
500+$ 0.0097$ 4.85
2,000+$ 0.0079$ 15.80
5,000+$ 0.007$ 35.00
25,000+$ 0.0062$ 155.00
50,000+$ 0.0058$ 290.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1.5mm
Flame Retardant Rating-
Pitch1.5mm
With WingsWithout Fins
Reference SeriesZH
Pins Structure1x3P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 1A AC/DC
  • Rated Voltage: 50V AC/DC
  • Temperature Range: -25°C ~ +85°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 500MΩ min
  • Withstanding Voltage: 500V AC/min
  • Materials: Phosphor bronze tin-plated contacts, Nylon 66 UL94-V0(2) housing, Nylon 66 UL94-V0(2) wafer, Brass tin-plated pins
  • Applicable Wire Gauge: AWG#26 - 32#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.