VBsemi Elec IRF1010NPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF1010NPBF-VB |
| LCSC Part # | C20417467 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 60A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 175°C junction temperature
- Trench power MOSFET
- Material classification: RoHS compliant
- N-channel MOSFET
Applications
AI Translation
- Isolated DC/DC Converter
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7524 | $ 0.75 |
| 10+ | $ 0.6065 | $ 6.07 |
| 50+ | $ 0.5328 | $ 26.64 |
| 100+ | $ 0.4607 | $ 46.07 |
| 500+ | $ 0.4161 | $ 208.05 |
| 1,000+ | $ 0.3946 | $ 394.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 175°C junction temperature
- Trench power MOSFET
- Material classification: RoHS compliant
- N-channel MOSFET
Applications
AI Translation
- Isolated DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



