LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec FR420ATM-VB product image
  • FR420ATM-VB thumbnail 1
  • FR420ATM-VB thumbnail 2
  • FR420ATM-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec FR420ATM-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
FR420ATM-VB
LCSC Part #
C20417441
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 650V 4.5A TO-252
Datasheetpdf iconVBsemi Elec FR420ATM-VB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2641$ 0.26
10+$ 0.258$ 2.58
30+$ 0.255$ 7.65
100+$ 0.2505$ 25.05
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Drain to Source Voltage650V
Output Capacitance(Coss)177pF
Current - Continuous Drain(Id)4.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation60W
Reverse Transfer Capacitance (Crss@Vds)7pF
RDS(on)2.1Ω@10V
Number1 N-channel
Input Capacitance(Ciss)1.417nF
Gate Charge(Qg)48nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low Gate Charge Qg Results in Simple Drive Requirement
  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche Voltage and Current
  • Compliant to RoHS directive 2002/95/EC

Applications

AI Translation
  • Power Supply
  • Secondary Synchronous Rectification
  • DC/DC Converter
  • Power Tools
  • Motor Drive Switch
  • DC/AC Inverter
  • Battery Management
  • OR-ing Diode / Electronic Fuse