OCIC CYHCPL2531S(TP1)
| Manufacturer | OCICAsian Brands |
| MPN | CYHCPL2531S(TP1) |
| LCSC Part # | C20417311 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual-channel 1 MBit/s high-speed optocoupler with transistor output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OCIC | |
| Packaging | SOP-8 | |
| Output Current | 8mA | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.4V | |
| Current transfer ratio | 5%;50% | |
| Forward Current(If) | 25mA | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 45mW | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CYHCPL2530 and CYHCPL2531 are high-speed optocouplers featuring an infrared LED coupled to a transistor output 1Mbit/s high-speed IC. The separate photodiode bias connection reduces the base-collector capacitance of the input transistor, improving speed by several orders of magnitude compared to conventional phototransistor optocouplers. Internal noise shielding provides superior common-mode rejection of 10kV/µs. Compared to the industry standard of 220V, the improved package offers superior insulation, allowing an operating voltage of 480V. Available in 8-pin DIP and SMD packages.
Features
- High-speed – 1 MBit/s
- Superior CMR – 10 kV/µs
- Dual-channel CYHCPL2530/CYHCPL2531
- Double working voltage – 480V RMS
- CTR range 0–70%
Applications
- Linear receiver
- Pulse transformer
- CMOS-LSTTL-TTL output interface
- Wideband analog coupling
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0261 | $ 1.03 |
| 10+ | $ 0.8244 | $ 8.24 |
| 30+ | $ 0.7236 | $ 21.71 |
| 100+ | $ 0.6228 | $ 62.28 |
| 500+ | $ 0.5627 | $ 281.35 |
| 1,000+ | $ 0.5318 | $ 531.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OCIC | |
| Packaging | SOP-8 | |
| Output Current | 8mA | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.4V | |
| Current transfer ratio | 5%;50% | |
| Forward Current(If) | 25mA | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 45mW | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CYHCPL2530 and CYHCPL2531 are high-speed optocouplers featuring an infrared LED coupled to a transistor output 1Mbit/s high-speed IC. The separate photodiode bias connection reduces the base-collector capacitance of the input transistor, improving speed by several orders of magnitude compared to conventional phototransistor optocouplers. Internal noise shielding provides superior common-mode rejection of 10kV/µs. Compared to the industry standard of 220V, the improved package offers superior insulation, allowing an operating voltage of 480V. Available in 8-pin DIP and SMD packages.
Features
- High-speed – 1 MBit/s
- Superior CMR – 10 kV/µs
- Dual-channel CYHCPL2530/CYHCPL2531
- Double working voltage – 480V RMS
- CTR range 0–70%
Applications
- Linear receiver
- Pulse transformer
- CMOS-LSTTL-TTL output interface
- Wideband analog coupling
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



