UMW TLP127GB-S(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TLP127GB-S(UMW) |
| LCSC Part # | C20417172 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH DARLINGTON TRANSISTOR SOP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-4 | |
| Fall time | 15us | |
| Output Current | 150mA | |
| Rise time | 40us | |
| Vce Saturation(VCE(sat)) | 300mV@100mA,10mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.15V | |
| Current transfer ratio | 4000%;1000% | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Darlington Transistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW TLP127GB-S is a compact SMD optocoupler designed for surface mount assembly. The device is a high-voltage optocoupler consisting of a GaAs infrared LED and a Darlington phototransistor with an integrated base-emitter resistor, featuring a collector-emitter voltage exceeding 300V.
Features
AI Translation
- Collector-emitter voltage: 300V (min)
- Current transfer ratio: 1000% (min)
- Isolation voltage: Viso=3750Vrms (min)
Applications
AI Translation
- Switching power supplies
- Smart meters
- Home appliances
In-Stock: 108,020
108,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2218 | $ 1.11 |
| 50+ | $ 0.1671 | $ 8.36 |
| 150+ | $ 0.1405 | $ 21.08 |
| 500+ | $ 0.1167 | $ 58.35 |
| 3,000+ | $ 0.1101 | $ 330.30 |
| 6,000+ | $ 0.1062 | $ 637.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-4 | |
| Fall time | 15us | |
| Output Current | 150mA | |
| Rise time | 40us | |
| Vce Saturation(VCE(sat)) | 300mV@100mA,10mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.15V | |
| Current transfer ratio | 4000%;1000% | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Darlington Transistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW TLP127GB-S is a compact SMD optocoupler designed for surface mount assembly. The device is a high-voltage optocoupler consisting of a GaAs infrared LED and a Darlington phototransistor with an integrated base-emitter resistor, featuring a collector-emitter voltage exceeding 300V.
Features
AI Translation
- Collector-emitter voltage: 300V (min)
- Current transfer ratio: 1000% (min)
- Isolation voltage: Viso=3750Vrms (min)
Applications
AI Translation
- Switching power supplies
- Smart meters
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
