BOURNS SRN8040-100M
| Manufacturer | |
| Mfr. Part # | SRN8040-100M |
| LCSC Part # | C2041701 |
| Package | SMD,8.2x7.9mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 3.1A 50mΩ SMD,7.9x8.2mm |
| Description | 3.1A 10uH ±20% 50mΩ 3.4A SMD,8.2x7.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,8.2x7.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
225 
225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4703 | $ 0.47 |
10+ | $ 0.461 | $ 4.61 |
30+ | $ 0.4548 | $ 13.64 |
100+ | $ 0.4486 | $ 44.86 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$