LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
BZCN TSE006A3526BB product image
  • TSE006A3526BB thumbnail 1
  • TSE006A3526BB thumbnail 2
  • TSE006A3526BB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BZCN TSE006A3526BBRoHS

Manufacturer
BZCNAsian Brands
MPN
TSE006A3526BB
LCSC Part #
C20416945
Packaging
SMD-4P,6.6x6.4mm
Customer #
Key Attributes
SWITCH TACTILE 260gf
Datasheetpdf iconBZCN TSE006A3526BB
In-Stock: 2,210
2,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0692$ 0.0554$ 0.55
100+$ 0.0547$ 0.0438$ 4.38
300+$ 0.0475$ 0.0380$ 11.40
1,500+$ 0.042$ 0.0336$ 50.40
4,500+$ 0.0377$ 0.0302$ 135.90
10,500+$ 0.0355$ 0.0284$ 298.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackagingSMD-4P,6.6x6.4mm
with BracketWithout Bracket
PressForce2.6N
Length9.5mm
Height3.5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-40℃~+80℃
Width6.35mm
Installation MethodSurface Mount,Vertical
Termination Style-
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlue
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation
  • This specification applies to requirements for mechanical tactile switches
  • Operating temperature range: -20°C ~ 80°C (at standard atmospheric pressure and standard humidity)
  • Storage temperature range: -20°C ~ 80°C (at standard atmospheric pressure and standard humidity)
  • Test conditions:
    • Unless otherwise specified, tests and measurements shall be performed under the following standard conditions:
      • Ambient temperature: 5°C ~ 35°C
      • Standard humidity: 25% ~ 85% RH
      • Standard atmospheric pressure: 86KPa ~ 106KPa
    • During manufacturing, if there is any doubt in judgment, tests shall be performed under the following conditions:
      • Temperature: 20°C ± 2°C
      • Relative humidity: 65% ± 5%
      • Atmospheric pressure: 86KPa ~ 106KPa