BZCN TSB017A3118B
| Manufacturer | BZCNAsian Brands |
| MPN | TSB017A3118B |
| LCSC Part # | C20416929 |
| Packaging | SMD,6x4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 180gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,6x4mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.8N | |
| Length | 6.2mm | |
| Height | 3.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to requirements for mechanical tactile switches. The operating temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). The storage temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). Unless otherwise specified, testing and measurements shall be conducted under the following conditions: ambient temperature 5°C ~ 35°C, standard humidity relative humidity 25% ~ 85%, standard atmospheric pressure 86KPa ~ 106KPa. During the manufacturing process, if there is any doubt in judgment, testing shall be conducted under the following conditions: temperature 20°C ± 2°C, relative humidity 65% ± 5%, ambient pressure 86KPa ~ 106KPa.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0554$ 0.0444 | $ 0.44 |
| 100+ | $ 0.0438$ 0.0351 | $ 3.51 |
| 300+ | $ 0.038$ 0.0304 | $ 9.12 |
| 2,000+ | $ 0.0336$ 0.0269 | $ 53.80 |
| 4,000+ | $ 0.0302$ 0.0242 | $ 96.80 |
| 10,000+ | $ 0.0284$ 0.0228 | $ 228.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,6x4mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.8N | |
| Length | 6.2mm | |
| Height | 3.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to requirements for mechanical tactile switches. The operating temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). The storage temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). Unless otherwise specified, testing and measurements shall be conducted under the following conditions: ambient temperature 5°C ~ 35°C, standard humidity relative humidity 25% ~ 85%, standard atmospheric pressure 86KPa ~ 106KPa. During the manufacturing process, if there is any doubt in judgment, testing shall be conducted under the following conditions: temperature 20°C ± 2°C, relative humidity 65% ± 5%, ambient pressure 86KPa ~ 106KPa.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



