BZCN TSA005A3526B
| Manufacturer | BZCNAsian Brands |
| MPN | TSA005A3526B |
| LCSC Part # | C20416925 |
| Packaging | SMD-4P,3.7x3.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 260gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD-4P,3.7x3.7mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 3.7mm | |
| Height | 0.35mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Operating Temperature | -40℃~+80℃ | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Yellow | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0167 | $ 0.84 |
| 500+ | $ 0.013 | $ 6.50 |
| 1,500+ | $ 0.011 | $ 16.50 |
| 10,000+ | $ 0.0098 | $ 98.00 |
| 20,000+ | $ 0.0087 | $ 174.00 |
| 50,000+ | $ 0.0081 | $ 405.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD-4P,3.7x3.7mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 3.7mm | |
| Height | 0.35mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Operating Temperature | -40℃~+80℃ | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Yellow | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



