TI CC2340R52E0RGER
| Manufacturer | |
| MPN | CC2340R52E0RGER |
| LCSC Part # | C20416850 |
| Packaging | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | 2.4 GHz Wireless Microcontroller for Bluetooth 5.3 Low Energy |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| CPU Core | ARM Cortex-M0+ | |
| Program Storage Size | 512KB | |
| Core Size | 32 Bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | Power-on reset (POR);Undervoltage detection (BOR/LVD/LVR/LVI);Watchdog reset;Calendar function;Storage encryption;True random number generator (TRNG);Built-in general-purpose timer;Built-in temperature sensor;External pin reset (NRST) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SimpleLink™ CC2340R5 device is a 2.4 GHz wireless microcontroller (MCU) targeting Bluetooth 5.3 Low Energy and Proprietary 2.4 GHz applications. The device is optimized for low-power wireless communication with on-chip dual image Over the Air Download (OAD) support in Building automation (wireless sensors, lighting control, beacons), asset tracking, medical, retail EPOS (electronic point of sale), ESL (electronic shelf label), and Personal electronics (toys, HID, stylus pens) markets.
- Support for Bluetooth 5 features: High Speed Mode (2 Mbps PHY), Long Range (LE Coded 125 kbps and 500 kbps PHYs), Privacy 1.2.1 and Channel Selection Algorithm #2, as well as backwards compatibility and support for key features from the Bluetooth 4.2 and earlier Low Energy specifications.
- Fully-qualified Bluetooth 5.3 software protocol stack included with the SimpleLink™ CC23xx Software Development Kit (SDK).
- Zigbee protocol stack support in the SimpleLink™ CC23xx Software Development Kit (SDK).
- Ultra-low standby current less than 0.71 μA with RTC operational and full RAM retention that enables significant battery life extension especially for applications with longer sleep intervals.
- Integrated balun for reduced Bill-of-Material (BOM) board layout.
- Excellent radio sensitivity and robustness (selectivity and blocking) performance for Bluetooth Low Energy (-102 dBm for 125 kbps LE Coded PHY, with integrated balun).
The CC2340R5 device is part of the SimpleLink™ MCU platform, which consists of Wi-Fi, Bluetooth Low Energy, Thread, Zigbee, Sub-1 GHz MCUs, and host MCUs that all share a common, easy-to-use development environment with a single core software development kit (SDK) and rich tool set. A one-time integration of the SimpleLink™ platform enables you to add any combination of the portfolio’s devices into your design, allowing 100 percent code reuse when your design requirements change.
Features
- Optimized 48-MHz Arm Cortex M0+ processor
- 512 KB of in-system programmable flash
- 12 KB of ROM for bootloader and drivers
- 36 KB of ultra-low leakage SRAM, full RAM retention in standby mode
- 2.4 GHz RF transceiver compatible with Bluetooth 5.3 Low Energy
- Integrated balun
- Supports over-the-air upgrade (OTA)
- Serial Wire Debug (SWD)
- 2.6 mA active mode, CoreMark 53 μA/MHz running CoreMark
- < 710 nA standby mode, RTC, 36 KB RAM
- 150 nA shutdown mode, wake-up on pin
- Radio Consumption: 5.3 mA RX, 5.1 mA TX at 0 dBm, < 11.0 mA TX at +8 dBm
- Bluetooth 5.3 Low Energy, Zigbee, SimpleLink TI 15.4-stack, Proprietary systems
- -102 dBm for Bluetooth Low Energy 125 kbps
- -96.5 dBm for Bluetooth Low Energy 1 Mbps
- Output power up to +8 dBm with temperature compensation
- Suitable for systems targeting compliance with these standards: EN 300 328 (Europe), FCC CFR47 Part 15, ARIB STD-T66 (Japan)
- Up to 26 I/O Pads
- 2 IO pads SWD, muxed with GPIOs
- 2 IO pads LFXT, muxed with GPIOs
- Up to 22 DIOs (analog or digital IOs)
- 3× 16-bit and 1×24-bit general-purpose timers, quadrature decode mode support
- 12-bit ADC, 1.2 Msps with external reference, 267 ksps with internal reference, up to 12 external ADC inputs
- 1× low power comparator
- 1× UART
- 1× SPI
- 1× I2C
- Real-time clock (RTC)
- Integrated temperature and battery monitor
- Watchdog timer
- AES 128-bit cryptographic accelerator
- Random number generator from on-chip analog noise
- LP-EM-CC2340R5 LaunchPad Development Kit
- SimpleLink CC23xx Software Development Kit (SDK)
- SmartRF Studio for simple radio configuration
- SysConfig system configuration tool
- On-chip buck DC/DC converter
- 1.71-V to 3.8-V single supply voltage
- Tj: -40 to +125℃
- 5-mm×5-mm RKP QFN40 (26 GPIOs)
- 4-mm × 4-mm RGE QFN24 (12 GPIOs)
Applications
- Medical: Home healthcare – blood glucose monitors, blood pressure monitor, CPAP machine, electronic thermometer; Patient monitoring & diagnostics – medical sensor patches; Personal care & Fitness – electric toothbrush, wearable fitness & activity monitor
- Building automation: Building security systems – motion detector, electronic smart lock, door and window sensor, garage door system, gateway; HVAC – thermostat, wireless environmental sensor; Fire safety system – smoke and heat detector; Video surveillance – IP network camera; Lighting LED luminaire Lighting Control – daylight sensor, lighting sensor, wireless control
- Factory automation and control
- Retail automation & payment – Electronic point of sale, Electronic shelf label
- Communication equipment: Wired networking, wireless LAN or Wi-Fi access points, edge router
- Personal electronics: Connected peripherals – consumer wireless module, pointing devices, keyboards and keypads; Gaming – electronic and robotic toys; Wearables (non-medical) – smart trackers, smart clothing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4169 | $ 1.42 |
| 10+ | $ 1.184 | $ 11.84 |
| 30+ | $ 1.0553 | $ 31.66 |
| 100+ | $ 0.9104 | $ 91.04 |
| 500+ | $ 0.8453 | $ 422.65 |
| 1,000+ | $ 0.8159 | $ 815.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| CPU Core | ARM Cortex-M0+ | |
| Program Storage Size | 512KB | |
| Core Size | 32 Bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | Power-on reset (POR);Undervoltage detection (BOR/LVD/LVR/LVI);Watchdog reset;Calendar function;Storage encryption;True random number generator (TRNG);Built-in general-purpose timer;Built-in temperature sensor;External pin reset (NRST) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SimpleLink™ CC2340R5 device is a 2.4 GHz wireless microcontroller (MCU) targeting Bluetooth 5.3 Low Energy and Proprietary 2.4 GHz applications. The device is optimized for low-power wireless communication with on-chip dual image Over the Air Download (OAD) support in Building automation (wireless sensors, lighting control, beacons), asset tracking, medical, retail EPOS (electronic point of sale), ESL (electronic shelf label), and Personal electronics (toys, HID, stylus pens) markets.
- Support for Bluetooth 5 features: High Speed Mode (2 Mbps PHY), Long Range (LE Coded 125 kbps and 500 kbps PHYs), Privacy 1.2.1 and Channel Selection Algorithm #2, as well as backwards compatibility and support for key features from the Bluetooth 4.2 and earlier Low Energy specifications.
- Fully-qualified Bluetooth 5.3 software protocol stack included with the SimpleLink™ CC23xx Software Development Kit (SDK).
- Zigbee protocol stack support in the SimpleLink™ CC23xx Software Development Kit (SDK).
- Ultra-low standby current less than 0.71 μA with RTC operational and full RAM retention that enables significant battery life extension especially for applications with longer sleep intervals.
- Integrated balun for reduced Bill-of-Material (BOM) board layout.
- Excellent radio sensitivity and robustness (selectivity and blocking) performance for Bluetooth Low Energy (-102 dBm for 125 kbps LE Coded PHY, with integrated balun).
The CC2340R5 device is part of the SimpleLink™ MCU platform, which consists of Wi-Fi, Bluetooth Low Energy, Thread, Zigbee, Sub-1 GHz MCUs, and host MCUs that all share a common, easy-to-use development environment with a single core software development kit (SDK) and rich tool set. A one-time integration of the SimpleLink™ platform enables you to add any combination of the portfolio’s devices into your design, allowing 100 percent code reuse when your design requirements change.
Features
- Optimized 48-MHz Arm Cortex M0+ processor
- 512 KB of in-system programmable flash
- 12 KB of ROM for bootloader and drivers
- 36 KB of ultra-low leakage SRAM, full RAM retention in standby mode
- 2.4 GHz RF transceiver compatible with Bluetooth 5.3 Low Energy
- Integrated balun
- Supports over-the-air upgrade (OTA)
- Serial Wire Debug (SWD)
- 2.6 mA active mode, CoreMark 53 μA/MHz running CoreMark
- < 710 nA standby mode, RTC, 36 KB RAM
- 150 nA shutdown mode, wake-up on pin
- Radio Consumption: 5.3 mA RX, 5.1 mA TX at 0 dBm, < 11.0 mA TX at +8 dBm
- Bluetooth 5.3 Low Energy, Zigbee, SimpleLink TI 15.4-stack, Proprietary systems
- -102 dBm for Bluetooth Low Energy 125 kbps
- -96.5 dBm for Bluetooth Low Energy 1 Mbps
- Output power up to +8 dBm with temperature compensation
- Suitable for systems targeting compliance with these standards: EN 300 328 (Europe), FCC CFR47 Part 15, ARIB STD-T66 (Japan)
- Up to 26 I/O Pads
- 2 IO pads SWD, muxed with GPIOs
- 2 IO pads LFXT, muxed with GPIOs
- Up to 22 DIOs (analog or digital IOs)
- 3× 16-bit and 1×24-bit general-purpose timers, quadrature decode mode support
- 12-bit ADC, 1.2 Msps with external reference, 267 ksps with internal reference, up to 12 external ADC inputs
- 1× low power comparator
- 1× UART
- 1× SPI
- 1× I2C
- Real-time clock (RTC)
- Integrated temperature and battery monitor
- Watchdog timer
- AES 128-bit cryptographic accelerator
- Random number generator from on-chip analog noise
- LP-EM-CC2340R5 LaunchPad Development Kit
- SimpleLink CC23xx Software Development Kit (SDK)
- SmartRF Studio for simple radio configuration
- SysConfig system configuration tool
- On-chip buck DC/DC converter
- 1.71-V to 3.8-V single supply voltage
- Tj: -40 to +125℃
- 5-mm×5-mm RKP QFN40 (26 GPIOs)
- 4-mm × 4-mm RGE QFN24 (12 GPIOs)
Applications
- Medical: Home healthcare – blood glucose monitors, blood pressure monitor, CPAP machine, electronic thermometer; Patient monitoring & diagnostics – medical sensor patches; Personal care & Fitness – electric toothbrush, wearable fitness & activity monitor
- Building automation: Building security systems – motion detector, electronic smart lock, door and window sensor, garage door system, gateway; HVAC – thermostat, wireless environmental sensor; Fire safety system – smoke and heat detector; Video surveillance – IP network camera; Lighting LED luminaire Lighting Control – daylight sensor, lighting sensor, wireless control
- Factory automation and control
- Retail automation & payment – Electronic point of sale, Electronic shelf label
- Communication equipment: Wired networking, wireless LAN or Wi-Fi access points, edge router
- Personal electronics: Connected peripherals – consumer wireless module, pointing devices, keyboards and keypads; Gaming – electronic and robotic toys; Wearables (non-medical) – smart trackers, smart clothing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



