BORN KBP510
| Manufacturer | BORNAsian Brands |
| MPN | KBP510 |
| LCSC Part # | C20416640 |
| Packaging | KBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV KBP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated voltage up to 1000V PRV
- Suitable for PCB
- Molded plastic construction for reliable and cost-effective design
- Plastic material rated UL 94V-0 flammability
- G suffix denotes photoetched die; otherwise scribes die
In-Stock: 465
465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1225$ 0.1042 | $ 0.52 |
| 50+ | $ 0.0968$ 0.0823 | $ 4.12 |
| 150+ | $ 0.084$ 0.0714 | $ 10.71 |
| 500+ | $ 0.0744$ 0.0633 | $ 31.65 |
| 2,500+ | $ 0.0667$ 0.0567 | $ 141.75 |
| 5,000+ | $ 0.0628$ 0.0534 | $ 267.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated voltage up to 1000V PRV
- Suitable for PCB
- Molded plastic construction for reliable and cost-effective design
- Plastic material rated UL 94V-0 flammability
- G suffix denotes photoetched die; otherwise scribes die
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



