BORN BN5A2V30
| Manufacturer | BORNAsian Brands |
| MPN | BN5A2V30 |
| LCSC Part # | C20416632 |
| Packaging | DFN1610-2L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V DFN1610-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | DFN1610-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 50uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL flammability rating 94V-0, for SMT applications
- Low power dissipation, high efficiency
- Built-in strain relief structure, suitable for automatic placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 260°C/10s at terminals
- ESD rating: Human Body Model: Class 3B; Machine Model: Class C
Applications
AI Translation
- Low-voltage, high-frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection applications
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0554$ 0.0471 | $ 0.47 |
| 100+ | $ 0.0438$ 0.0373 | $ 3.73 |
| 300+ | $ 0.038$ 0.0323 | $ 9.69 |
| 3,000+ | $ 0.0336$ 0.0286 | $ 85.80 |
| 6,000+ | $ 0.0302$ 0.0257 | $ 154.20 |
| 9,000+ | $ 0.0284$ 0.0242 | $ 217.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | DFN1610-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 50uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL flammability rating 94V-0, for SMT applications
- Low power dissipation, high efficiency
- Built-in strain relief structure, suitable for automatic placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 260°C/10s at terminals
- ESD rating: Human Body Model: Class 3B; Machine Model: Class C
Applications
AI Translation
- Low-voltage, high-frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



