LZTEC F1212S-1WR3
| Manufacturer |
LZTEC
Asian Brands |
| MPN | F1212S-1WR3 |
| LCSC Part # | C20416265 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC/DC power module, 1W, fixed voltage, unregulated |
| Description | Isolated Module DC DC Converter 12V 83mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
In-Stock:
130
130
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.3523 $ 0.9467 | $ 0.95 |
10+ | $ 1.2371 $ 0.8660 | $ 8.66 |
36+ | $ 1.1648 $ 0.8154 | $ 29.35 |
108+ | $ 1.0911 $ 0.7638 | $ 82.49 |
504+ | $ 1.0573 $ 0.7402 | $ 373.06 |
900+ | $ 1.0419 $ 0.7294 | $ 656.46 |
Standard Packaging 18/Full
Tube | ||
Better price for more quantity?
$