COSINE COS12A12511S
| Manufacturer | COSINEAsian Brands |
| MPN | COS12A12511S |
| LCSC Part # | C20416219 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | High-voltage single/double-supply SPDT analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | COSINE | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Voltage - Supply | 3V~16V | |
| Number of Channels | 1 | |
| Ron | 4Ω | |
| Con | 65pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The COS12A12511 is a high voltage single channel, bidirectional, single- pole double- throw (SPDT) CMOS analog switch. The device can pass signals with swings of 0 to 16V or - 8V to +8V. This switch conducts equally well in both directions when it is on. The COS12A12511 can operate continuously with a single supply between 3V and 16V (COS12A12511S) or dual supply between ± 3V to ± 8V (COS12A12511). It can handle rail- to- rail analog signals. The OFF/ON leakage current maximum is only 1nA at 25℃ or 10nA at 85℃. The digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using a +5V supply.
Features
- Single and Dual Supply Operation
- ± 3V to ± 8V (COS12A12511)
- +3V to +16V (COS12A12511S)
- Low ON-State Resistance:
- 2.8Ω with 16V Supply
- 3.6Ω with 12V Supply
- 11Ω with 5V Supply
- Low Leakage Currents
- 1 nA Off-Leakage at 25°C
- 1 nA On-Leakage at 25°C
- Fast Switching Speed: tON = 70ns, tOFF = 50ns (12V Supply)
- Break-Before-Make Operation
- Rail-to-Rail Operation
- TTL/CMOS Logic Compatible
- Packaging: MSOP8 and SOP8
Applications
- Power routing applications
- Audio and video signal switching
- Precision automatic test equipment
- Relay replacement
- Automotive applications
- Sample and hold systems
- Telecom signal switching
- Battery power systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2528 | $ 1.26 |
| 50+ | $ 0.2186 | $ 10.93 |
| 150+ | $ 0.204 | $ 30.60 |
| 500+ | $ 0.1857 | $ 92.85 |
| 3,000+ | $ 0.1776 | $ 532.80 |
| 6,000+ | $ 0.1727 | $ 1036.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | COSINE | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Voltage - Supply | 3V~16V | |
| Number of Channels | 1 | |
| Ron | 4Ω | |
| Con | 65pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The COS12A12511 is a high voltage single channel, bidirectional, single- pole double- throw (SPDT) CMOS analog switch. The device can pass signals with swings of 0 to 16V or - 8V to +8V. This switch conducts equally well in both directions when it is on. The COS12A12511 can operate continuously with a single supply between 3V and 16V (COS12A12511S) or dual supply between ± 3V to ± 8V (COS12A12511). It can handle rail- to- rail analog signals. The OFF/ON leakage current maximum is only 1nA at 25℃ or 10nA at 85℃. The digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using a +5V supply.
Features
- Single and Dual Supply Operation
- ± 3V to ± 8V (COS12A12511)
- +3V to +16V (COS12A12511S)
- Low ON-State Resistance:
- 2.8Ω with 16V Supply
- 3.6Ω with 12V Supply
- 11Ω with 5V Supply
- Low Leakage Currents
- 1 nA Off-Leakage at 25°C
- 1 nA On-Leakage at 25°C
- Fast Switching Speed: tON = 70ns, tOFF = 50ns (12V Supply)
- Break-Before-Make Operation
- Rail-to-Rail Operation
- TTL/CMOS Logic Compatible
- Packaging: MSOP8 and SOP8
Applications
- Power routing applications
- Audio and video signal switching
- Precision automatic test equipment
- Relay replacement
- Automotive applications
- Sample and hold systems
- Telecom signal switching
- Battery power systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



