LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-XA-5Y product image
  • XD-XA-5Y thumbnail 1
  • XD-XA-5Y thumbnail 2
  • XD-XA-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-XA-5YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-XA-5Y
LCSC Part #
C20415984
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.54mm SINGLE ROW
Datasheetpdf iconchxunda XD-XA-5Y
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0467$ 0.47
100+$ 0.0369$ 3.69
300+$ 0.032$ 9.60
1,000+$ 0.0284$ 28.40
5,000+$ 0.0254$ 127.00
10,000+$ 0.024$ 240.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
With LockerLocking
Operating Temperature-20℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 3A AC/DC
  • Rated Voltage: 250V AC/DC
  • Temperature Range: -25°C~+85°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstand Voltage: 1000V AC/min
  • Materials: Housing — Nylon 66; Module — Nylon 66 UL94V-0 with tin-plated brass contacts; or Module — Nylon 46 UL94V-0 with tin-plated brass contacts; or Module — PA6T UL94V-0 with C2680 tin-plated contacts and C2680 tin-plated retainer
  • Wire Gauge: AWG #20~28 or AWG #22~28

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.