chxunda XD-XA-3Y
| Manufacturer | chxundaAsian Brands |
| MPN | XD-XA-3Y |
| LCSC Part # | C20415982 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN HOUSING 3POS 2.54mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | chxunda | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x3P | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 | |
| With Locker | Locking | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3A AC/DC
- Rated Voltage: 250V AC/DC
- Temperature Range: -25°C~+85°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstand Voltage: 1000V AC/min
- Materials: Housing — Nylon 66; Module — Nylon 66 UL94V-0 with tin-plated brass contacts; or Module — Nylon 46 UL94V-0 with tin-plated brass contacts; or Module — PA6T UL94V-0 with C2680 tin-plated contacts and C2680 tin-plated retainer
- Wire Gauge: AWG #20~28 or AWG #22~28
In-Stock: 540
540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0299 | $ 0.60 |
| 200+ | $ 0.0233 | $ 4.66 |
| 1,000+ | $ 0.0196 | $ 19.60 |
| 2,000+ | $ 0.0174 | $ 34.80 |
| 10,000+ | $ 0.0155 | $ 155.00 |
| 20,000+ | $ 0.0145 | $ 290.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | chxunda | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x3P | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 | |
| With Locker | Locking | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3A AC/DC
- Rated Voltage: 250V AC/DC
- Temperature Range: -25°C~+85°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstand Voltage: 1000V AC/min
- Materials: Housing — Nylon 66; Module — Nylon 66 UL94V-0 with tin-plated brass contacts; or Module — Nylon 46 UL94V-0 with tin-plated brass contacts; or Module — PA6T UL94V-0 with C2680 tin-plated contacts and C2680 tin-plated retainer
- Wire Gauge: AWG #20~28 or AWG #22~28
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



