LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-XA-2Y product image
  • XD-XA-2Y thumbnail 1
  • XD-XA-2Y thumbnail 2
  • XD-XA-2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-XA-2YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-XA-2Y
LCSC Part #
C20415981
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.54mm SINGLE ROW
Datasheetpdf iconchxunda XD-XA-2Y
Custom CablesMOQ 1pc
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0198$ 0.40
200+$ 0.0156$ 3.12
1,000+$ 0.0126$ 12.60
2,000+$ 0.0112$ 22.40
10,000+$ 0.01$ 100.00
20,000+$ 0.0093$ 186.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
With LockerLocking
Operating Temperature-20℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 3A AC/DC
  • Rated Voltage: 250V AC/DC
  • Temperature Range: -25°C~+85°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstand Voltage: 1000V AC/min
  • Materials: Housing — Nylon 66; Module — Nylon 66 UL94V-0 with tin-plated brass contacts; or Module — Nylon 46 UL94V-0 with tin-plated brass contacts; or Module — PA6T UL94V-0 with C2680 tin-plated contacts and C2680 tin-plated retainer
  • Wire Gauge: AWG #20~28 or AWG #22~28

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.